Part Details for PZTA42-TAPE-7 by NXP Semiconductors
Overview of PZTA42-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZTA42-TAPE-7
PZTA42-TAPE-7 CAD Models
PZTA42-TAPE-7 Part Data Attributes
|
PZTA42-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZTA42-TAPE-7
NXP Semiconductors
TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PZTA42-TAPE-7
This table gives cross-reference parts and alternative options found for PZTA42-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA42-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA42E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | PZTA42-TAPE-7 vs PZTA42E6433 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | KEC | PZTA42-TAPE-7 vs PZTA42 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZTA42-TAPE-7 vs PZTA42 |
PZTA42D84Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZTA42-TAPE-7 vs PZTA42D84Z |
PZTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZTA42-TAPE-7 vs PZTA42S62Z |
PZTA42E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | PZTA42-TAPE-7 vs PZTA42E6327 |
PZTA42 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | PZTA42-TAPE-7 vs PZTA42 |
PZTA42-TAPE-13 | TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA42-TAPE-7 vs PZTA42-TAPE-13 |
PZTA42,115 | PZTA42 - NPN high-voltage transistor SC-73 4-Pin | NXP Semiconductors | PZTA42-TAPE-7 vs PZTA42,115 |
PZTA42E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZTA42-TAPE-7 vs PZTA42E6327 |