Transistors
PZT2222A,115
Description: PZT2222A - NPN switching transistor@en-us SC-73 4-Pin

Overview of PZT2222A,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PZT2222A,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 34R4711
Newark Bipolar (Bjt) Single Transistor, Npn, 40 V, 200 Mhz, 1.15 W, 600 Ma, 100 Rohs Compliant: Yes |Nexperia PZT2222A,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1465
  • 1 $0.1040
  • 10 $0.1040
  • 25 $0.1040
  • 50 $0.1040
  • 100 $0.1040
  • 250 $0.1040
$0.1040 Buy Now
DISTI # 93X4652
Newark Bipolar (Bjt) Single Transistor, Npn, 40 V, 200 Mhz, 1.15 W, 600 Ma, 100 Rohs Compliant: Yes |Nexperia PZT2222A,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 1000
  • 1,000 $0.1180
  • 2,000 $0.1130
  • 4,000 $0.1100
  • 6,000 $0.1080
  • 10,000 $0.1060
$0.1060 / $0.1180 Buy Now
DISTI # 1727-4252-1-ND
DigiKey TRANS NPN 40V 0.6A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 52838
In Stock
  • 1 $0.5300
  • 10 $0.3260
  • 100 $0.2074
  • 500 $0.1560
  • 1,000 $0.1394
  • 2,000 $0.1254
  • 3,000 $0.1182
  • 5,000 $0.1102
  • 7,000 $0.1054
  • 10,000 $0.1008
  • 25,000 $0.0906
  • 50,000 $0.0843
  • 100,000 $0.0828
$0.0828 / $0.5300 Buy Now
DISTI # PZT2222A,115
Avnet Americas Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 335000
  • 1,000 $0.0785
$0.0785 Buy Now
DISTI # PZT2222A,115
Avnet Americas Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 4195 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 496580 Partner Stock
  • 4,195 $0.0894
  • 4,200 $0.0870
  • 8,400 $0.0846
  • 21,000 $0.0823
  • 42,000 $0.0799
  • 210,000 $0.0775
  • 420,000 $0.0751
$0.0751 / $0.0894 Buy Now
DISTI # PZT2222A,115
Avnet Americas Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.0784
$0.0784 Buy Now
DISTI # 771-PZT2222A115
Mouser Electronics Bipolar Transistors - BJT PZT2222A/SOT223/SC-73 RoHS: Compliant 19961
  • 1 $0.3800
  • 10 $0.2920
  • 100 $0.1630
  • 1,000 $0.1100
  • 2,000 $0.0940
  • 10,000 $0.0860
  • 25,000 $0.0830
$0.0830 / $0.3800 Buy Now
DISTI # V79:2366_27388624
Arrow Electronics Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 2224 Americas - 20750
  • 700 $0.0925
  • 1,000 $0.0779
$0.0779 / $0.0925 Buy Now
DISTI # E02:0323_00017602
Arrow Electronics Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2434 Europe - 8000
  • 1,000 $0.1098
  • 2,000 $0.0935
  • 10,000 $0.0855
  • 25,000 $0.0823
  • 100,000 $0.0815
$0.0815 / $0.1098 Buy Now
DISTI # V72:2272_06543360
Arrow Electronics Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips Americas - 5829
  • 1 $0.2128
  • 10 $0.1620
  • 25 $0.1537
  • 100 $0.1416
  • 250 $0.1296
  • 500 $0.1175
  • 1,000 $0.1055
  • 3,000 $0.0934
$0.0934 / $0.2128 Buy Now
DISTI # E21:3489_00017602
Arrow Electronics Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Europe - 20
  • 20 $0.2631
  • 100 $0.1488
  • 1,000 $0.0969
  • 2,000 $0.0824
  • 10,000 $0.0754
  • 25,000 $0.0725
  • 100,000 $0.0717
$0.0717 / $0.2631 Buy Now
Future Electronics PZT2222A Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 385000
Reel
  • 1,000 $0.0815
  • 3,000 $0.0784
  • 10,000 $0.0750
  • 20,000 $0.0732
  • 40,000 $0.0698
$0.0698 / $0.0815 Buy Now
Future Electronics PZT2222A Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 62000
Reel
  • 1,000 $0.0803
  • 3,000 $0.0770
  • 5,000 $0.0755
  • 15,000 $0.0724
  • 25,000 $0.0698
$0.0698 / $0.0803 Buy Now
DISTI # 83630237
Verical Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 Americas - 136000
  • 1,000 $0.0716
  • 37,000 $0.0654
  • 74,000 $0.0609
  • 111,000 $0.0574
$0.0574 / $0.0716 Buy Now
DISTI # 66378057
Verical Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 2224 Americas - 20750
  • 700 $0.0925
  • 1,000 $0.0779
$0.0779 / $0.0925 Buy Now
DISTI # 83606153
Verical Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2420 Americas - 8000
  • 1,000 $0.1095
  • 2,000 $0.0932
  • 10,000 $0.0852
  • 25,000 $0.0820
  • 100,000 $0.0812
$0.0812 / $0.1095 Buy Now
DISTI # 58822235
Verical Trans GP BJT NPN 40V 0.6A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 2133 Americas - 5829
  • 307 $0.1296
  • 500 $0.1175
  • 1,000 $0.1055
  • 3,000 $0.0934
$0.0934 / $0.1296 Buy Now
Bristol Electronics   Min Qty: 17 276
  • 17 $0.3000
  • 51 $0.1500
$0.1500 / $0.3000 Buy Now
Quest Components 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR 1600
  • 1 $1.0000
  • 112 $0.3000
  • 1,334 $0.2000
$0.2000 / $1.0000 Buy Now
Quest Components 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR 309
  • 1 $0.1554
  • 33 $0.1295
  • 78 $0.1036
$0.1036 / $0.1554 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.6A, 40V, NPN RoHS: Compliant Status: Active Min Qty: 1 496580
  • 1 $0.0869
  • 25 $0.0852
  • 100 $0.0817
  • 500 $0.0782
  • 1,000 $0.0739
$0.0739 / $0.0869 Buy Now
DISTI # PZT2222A.115
TME Transistor: NPN, bipolar, 40V, 0.6A, 1.15W, SC73,SOT223 Min Qty: 1 2367
  • 1 $0.3610
  • 10 $0.2710
  • 50 $0.1840
  • 100 $0.1560
  • 500 $0.1140
  • 1,000 $0.1040
  • 10,000 $0.0990
$0.0990 / $0.3610 Buy Now
DISTI # PZT2222A,115
Avnet Asia Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 16000
  • 8,000 $0.0946
  • 16,000 $0.0883
  • 24,000 $0.0860
  • 40,000 $0.0838
  • 80,000 $0.0817
  • 200,000 $0.0798
  • 400,000 $0.0779
$0.0779 / $0.0946 Buy Now
DISTI # PZT2222A,115
Avnet Silica Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 5000
Buy Now
Chip Stock   6697
RFQ
DISTI # C1S537100364232
Chip1Stop PZT2222A/SOT223/SC-73 RoHS: Compliant pbFree: Yes 8000
  • 1,000 $0.1240
  • 3,000 $0.0895
  • 5,000 $0.0893
$0.0893 / $0.1240 Buy Now
DISTI # C1S548200096477
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape 3410
  • 5 $0.0943
  • 50 $0.0788
  • 100 $0.0770
  • 200 $0.0746
  • 500 $0.0702
  • 1,000 $0.0579
$0.0579 / $0.0943 Buy Now
DISTI # C1S548200339789
Chip1Stop PZT2222A/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape 2775
  • 10 $0.1290
  • 50 $0.1220
  • 100 $0.1130
  • 200 $0.1060
  • 500 $0.0940
  • 1,000 $0.0844
  • 2,000 $0.0709
$0.0709 / $0.1290 Buy Now
DISTI # C1S548200364244
Chip1Stop PZT2222A/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape 2496
  • 25 $0.2320
  • 50 $0.1960
  • 100 $0.1280
  • 200 $0.1200
  • 500 $0.1080
  • 1,000 $0.0861
  • 2,000 $0.0709
$0.0709 / $0.2320 Buy Now
CHIPMALL.COM LIMITED TRANS NPN 40V 0.6A SOT223 9879
  • 5 $0.1532
  • 50 $0.1231
  • 150 $0.1101
  • 2,500 $0.0869
  • 5,000 $0.0826
$0.0826 / $0.1532 Buy Now
DISTI # PZT2222A,115
EBV Elektronik Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days EBV - 1000
Buy Now
New Advantage Corporation PZT2222A Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 248000
  • 2,000 $0.0963
  • 248,000 $0.0899
$0.0899 / $0.0963 Buy Now

CAD Models for PZT2222A,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZT2222A,115 by Nexperia

PZT2222A,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
75
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1 V
Want to compare parts?
  1. PZT2222A,115
    Nexperia
    PZT2222A - NPN switching transistor@en-us SC-73 4-Pin
    VS

Alternate Parts for PZT2222A,115

This table gives cross-reference parts and alternative options found for PZT2222A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PZT2222AL99Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation PZT2222A,115 vs PZT2222AL99Z
PZT4401,115 PZT4401 - NPN switching transistor@en-us SC-73 4-Pin Nexperia PZT2222A,115 vs PZT4401,115
933975330115 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Nexperia PZT2222A,115 vs 933975330115
PZT4401,115 PZT4401 - NPN switching transistor SC-73 4-Pin NXP Semiconductors PZT2222A,115 vs PZT4401,115
PZT2222AT1G NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi PZT2222A,115 vs PZT2222AT1G
933975330115 TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors PZT2222A,115 vs 933975330115
PZT2222A-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components PZT2222A,115 vs PZT2222A-TP-HF
PZT2222A 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN Motorola Mobility LLC PZT2222A,115 vs PZT2222A
PZT2222A-TP Small Signal Bipolar Transistor, Micro Commercial Components PZT2222A,115 vs PZT2222A-TP
933975330135 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Nexperia PZT2222A,115 vs 933975330135
Part Number Description Manufacturer Compare
PZT2222A-T TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors PZT2222A,115 vs PZT2222A-T
934012100115 Small Signal Bipolar Transistor Nexperia PZT2222A,115 vs 934012100115
933975330135 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Nexperia PZT2222A,115 vs 933975330135
933975330115 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Nexperia PZT2222A,115 vs 933975330115
PZT2222AD87Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation PZT2222A,115 vs PZT2222AD87Z
PZT2222A-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components PZT2222A,115 vs PZT2222A-TP-HF
933975330115 TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors PZT2222A,115 vs 933975330115
PZT2222AT1 Small Signal Bipolar Transistor, Rochester Electronics LLC PZT2222A,115 vs PZT2222AT1
PZT2222AT1 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA Motorola Mobility LLC PZT2222A,115 vs PZT2222AT1
PZT2222AL99Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation PZT2222A,115 vs PZT2222AL99Z

Related Parts for PZT2222A,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZT2222A,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZT2222A,115 by Nexperia

Select Manufacturer
Which Manufacturer of PZT2222A,115 would you like to use for your alert(s)?
  • Please alert me when PZT2222A,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZT2222A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZT2222A,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for PZT2222A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZT2222A,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare PZT2222A,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: