Part Details for PYA28HC256-90CWMB by Pyramid Semiconductor Corporation
Overview of PYA28HC256-90CWMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PYA28HC256-90CWMB
PYA28HC256-90CWMB CAD Models
PYA28HC256-90CWMB Part Data Attributes
|
PYA28HC256-90CWMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYA28HC256-90CWMB
Pyramid Semiconductor Corporation
EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for PYA28HC256-90CWMB
This table gives cross-reference parts and alternative options found for PYA28HC256-90CWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28HC256-90CWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28256-90BS3 | 32KX8 EEPROM 5V, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | PYA28HC256-90CWMB vs M28256-90BS3 |
CAT28C257HPA-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | PYA28HC256-90CWMB vs CAT28C257HPA-90 |
CAT28C257PI-90T | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | PYA28HC256-90CWMB vs CAT28C257PI-90T |
CAT28C257L-90T | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | PYA28HC256-90CWMB vs CAT28C257L-90T |
5962-8863403XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | PYA28HC256-90CWMB vs 5962-8863403XX |
CAT28C257P-90T | 32KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 | onsemi | PYA28HC256-90CWMB vs CAT28C257P-90T |
X28VC256PMB-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | PYA28HC256-90CWMB vs X28VC256PMB-90 |
CAT28C257HPI-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | PYA28HC256-90CWMB vs CAT28C257HPI-90 |
CAT28C257HPA-90 | 32KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 | onsemi | PYA28HC256-90CWMB vs CAT28C257HPA-90 |
CAT28C257PA-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | PYA28HC256-90CWMB vs CAT28C257PA-90 |