Memory
PYA28C64XE-15CWM
Pyramid Semiconductor Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of PYA28C64XE-15CWM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PYA28C64XE-15CWM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYA28C64XE-15CWM by Pyramid Semiconductor Corporation

PYA28C64XE-15CWM
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CDIP-T28
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. PYA28C64XE-15CWM
    Pyramid Semiconductor Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for PYA28C64XE-15CWM

This table gives cross-reference parts and alternative options found for PYA28C64XE-15CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28C64XE-15CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64API-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor PYA28C64XE-15CWM vs CAT28C64API-15
AT28C64BE-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28C64BE-15PC
CAT28C64AP-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor PYA28C64XE-15CWM vs CAT28C64AP-15
CAT28C65BLI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor PYA28C64XE-15CWM vs CAT28C65BLI-15
X28C64PM-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc PYA28C64XE-15CWM vs X28C64PM-15
AT28PC64E-15DI EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28PC64E-15DI
X28C64DMB-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation PYA28C64XE-15CWM vs X28C64DMB-15
PYA28C64-15CWMB EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation PYA28C64XE-15CWM vs PYA28C64-15CWMB
AT28PC64-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28PC64-15PI
5962-8751422XA 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc PYA28C64XE-15CWM vs 5962-8751422XA
Part Number Description Manufacturer Compare
X28C64DMB-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation PYA28C64XE-15CWM vs X28C64DMB-15
X28C64PM-15 8KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 Intersil Corporation PYA28C64XE-15CWM vs X28C64PM-15
AT28C64-15PL EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28C64-15PL
CAT28C64API-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor PYA28C64XE-15CWM vs CAT28C64API-15
PYA28C64-15CWMB EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation PYA28C64XE-15CWM vs PYA28C64-15CWMB
X28C64DI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc PYA28C64XE-15CWM vs X28C64DI-15
AT28PC64-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28PC64-15PC
AT28PC64E-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28PC64E-15PC
AT28PC64-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28PC64-15PI
AT28C64E-15PL EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation PYA28C64XE-15CWM vs AT28C64E-15PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYA28C64XE-15CWM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYA28C64XE-15CWM by Pyramid Semiconductor Corporation

  • Please alert me when PYA28C64XE-15CWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PYA28C64XE-15CWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYA28C64XE-15CWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PYA28C64XE-15CWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYA28C64XE-15CWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYA28C64XE-15CWM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: