Part Details for PXT4403-TAPE-13 by NXP Semiconductors
Overview of PXT4403-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXT4403-TAPE-13
PXT4403-TAPE-13 CAD Models
PXT4403-TAPE-13 Part Data Attributes:
|
PXT4403-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXT4403-TAPE-13
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for PXT4403-TAPE-13
This table gives cross-reference parts and alternative options found for PXT4403-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXT4403-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | PXT4403-TAPE-13 vs PXT4403 |
PXT4403-T | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403-TAPE-13 vs PXT4403-T |
PXT4403,115 | PXT4403 - PNP switching transistor SOT-89 3-Pin | NXP Semiconductors | PXT4403-TAPE-13 vs PXT4403,115 |
933890550115 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | PXT4403-TAPE-13 vs 933890550115 |
PXT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT4403-TAPE-13 vs PXT4403 |
PXT4403,115 | PXT4403 - PNP switching transistor@en-us SOT-89 3-Pin | Nexperia | PXT4403-TAPE-13 vs PXT4403,115 |
933890550115 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403-TAPE-13 vs 933890550115 |