Part Details for PX-4200-DA2-SCFB-16M0000000 by Vectron International
Overview of PX-4200-DA2-SCFB-16M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
8T49N242-006NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
ZMID4200STKIT | Renesas Electronics Corporation | ZMID4200 Inductive Position Sensing Starter Kit |
Part Details for PX-4200-DA2-SCFB-16M0000000
PX-4200-DA2-SCFB-16M0000000 CAD Models
PX-4200-DA2-SCFB-16M0000000 Part Data Attributes
|
PX-4200-DA2-SCFB-16M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-4200-DA2-SCFB-16M0000000
Vectron International
HCMOS Output Clock Oscillator, 16MHz Nom, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/ACMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 12.7mm x 12.7mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-PRF-55310 Class B | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |