Part Details for PX-4200-DA1-YDFB-FREQ by Vectron International
Overview of PX-4200-DA1-YDFB-FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PX-4200-DA1-YDFB-FREQ
PX-4200-DA1-YDFB-FREQ CAD Models
PX-4200-DA1-YDFB-FREQ Part Data Attributes
|
PX-4200-DA1-YDFB-FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-4200-DA1-YDFB-FREQ
Vectron International
HCMOS Output Clock Oscillator, 0.032768MHz Min, 40MHz Max, RESISTANCE WELDED, DIP-8/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 300% | |
Manufacturer Series | PX-420 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 0.032768 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Physical Dimension | 12.7mm x 12.7mm x 5.08mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |