Part Details for PWR14F1963TEU by Cal-Chip Electronics
Overview of PWR14F1963TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14F1963TEU
PWR14F1963TEU CAD Models
PWR14F1963TEU Part Data Attributes
|
PWR14F1963TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14F1963TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR14F1963TEU
This table gives cross-reference parts and alternative options found for PWR14F1963TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F1963TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P1963FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR14F1963TEU vs WF10P1963FTL |
RK73H2ELTED1963F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14F1963TEU vs RK73H2ELTED1963F |
CR-10FPD--196K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR14F1963TEU vs CR-10FPD--196K |
RTT121963FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | PWR14F1963TEU vs RTT121963FTP |
MR10X1963FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | PWR14F1963TEU vs MR10X1963FQL |
CR1/41963FV | Fixed Resistor, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | PWR14F1963TEU vs CR1/41963FV |
SR1210FR-07196KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PWR14F1963TEU vs SR1210FR-07196KL |
MR10X1963FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | PWR14F1963TEU vs MR10X1963FGL |
RMC-201963FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | PWR14F1963TEU vs RMC-201963FR |
ERJ14NF1963U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | PWR14F1963TEU vs ERJ14NF1963U |