Part Details for PWR13JTFQ3R60 by Viking Tech Corp
Overview of PWR13JTFQ3R60 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13JTFQ3R60
PWR13JTFQ3R60 CAD Models
PWR13JTFQ3R60 Part Data Attributes
|
PWR13JTFQ3R60
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13JTFQ3R60
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for PWR13JTFQ3R60
This table gives cross-reference parts and alternative options found for PWR13JTFQ3R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13JTFQ3R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734J036JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | PWR13JTFQ3R60 vs HP0734J036JT4E |
RPCH35-3R6JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTFQ3R60 vs RPCH35-3R6JTE |
RMCH35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTFQ3R60 vs RMCH35-3R6JB |
SG73S2ERTTD3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13JTFQ3R60 vs SG73S2ERTTD3R6J |
SG73P2ETTD3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PWR13JTFQ3R60 vs SG73P2ETTD3R6J |
CPW40-3R6-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | PWR13JTFQ3R60 vs CPW40-3R6-JY |
RPCH35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTFQ3R60 vs RPCH35-3R6JB |
RBX35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTFQ3R60 vs RBX35-3R6JB |
HPCR1210-W-3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | PWR13JTFQ3R60 vs HPCR1210-W-3R6JT |
SG73S2ERTTE3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13JTFQ3R60 vs SG73S2ERTTE3R6J |