Part Details for RMCH35-3R6JB by Kamaya Inc
Overview of RMCH35-3R6JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-3R6JB
RMCH35-3R6JB CAD Models
RMCH35-3R6JB Part Data Attributes
|
RMCH35-3R6JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-3R6JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-3R6JB
This table gives cross-reference parts and alternative options found for RMCH35-3R6JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-3R6JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35-3R6JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-3R6JB vs RPCH35-3R6JTE |
NRCPS25J3R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMCH35-3R6JB vs NRCPS25J3R6TRQYF |
RBX35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-3R6JB vs RBX35-3R6JB |
HPCR1210-W-3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMCH35-3R6JB vs HPCR1210-W-3R6JT |
SG73P2ERTTE3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-3R6JB vs SG73P2ERTTE3R6J |
RPGW35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-3R6JB vs RPGW35-3R6JB |
RMCS1210JT3R60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35-3R6JB vs RMCS1210JT3R60-HP |
CPW40-3R6-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RMCH35-3R6JB vs CPW40-3R6-JY |
SG73S2ERTTE3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-3R6JB vs SG73S2ERTTE3R6J |
SG73S2ERTTD3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-3R6JB vs SG73S2ERTTD3R6J |