Part Details for PWR13FTEU1330 by Viking Tech Corp
Overview of PWR13FTEU1330 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTEU1330
PWR13FTEU1330 CAD Models
PWR13FTEU1330 Part Data Attributes
|
PWR13FTEU1330
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTEU1330
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTEU1330
This table gives cross-reference parts and alternative options found for PWR13FTEU1330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEU1330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K1330FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEU1330 vs RMC35K1330FB |
ERJ14NF1330U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | PWR13FTEU1330 vs ERJ14NF1330U |
CRGCQ1210F133R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | PWR13FTEU1330 vs CRGCQ1210F133R |
CRS1210AFX-1330ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | PWR13FTEU1330 vs CRS1210AFX-1330ELF |
CRCW1210133RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | PWR13FTEU1330 vs CRCW1210133RFKTB |
239073551331L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR13FTEU1330 vs 239073551331L |
WF10P1330FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR13FTEU1330 vs WF10P1330FTL |
1210W2F1330T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWR13FTEU1330 vs 1210W2F1330T5E |
RK73H2ETTDD1330F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU1330 vs RK73H2ETTDD1330F |
RMS13FT1330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | PWR13FTEU1330 vs RMS13FT1330 |