There are no models available for this part yet.
Overview of 239073551331L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 239073551331L by YAGEO Corporation
Part Data Attributes for 239073551331L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
133 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 239073551331L
This table gives cross-reference parts and alternative options found for 239073551331L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073551331L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT133R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 239073551331L vs RPC1210FT133R |
RK73H2ETTD1330F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073551331L vs RK73H2ETTD1330F |
RC1210FR-13133RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073551331L vs RC1210FR-13133RP |
RK73H2ELTDD1330F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073551331L vs RK73H2ELTDD1330F |
RMEF1210FT133R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | 239073551331L vs RMEF1210FT133R |
CLF1210133R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073551331L vs CLF1210133R1%100PPM/KKB4 |
CLF1210133R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073551331L vs CLF1210133R1%100PPM/KKB8 |
RK73H2ERTBK1330F | RES,SMT,THICK FILM,133 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | 239073551331L vs RK73H2ERTBK1330F |
ERJU14F1330U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239073551331L vs ERJU14F1330U |
CRCW1210133RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | 239073551331L vs CRCW1210133RFKTBBC |