PWC2512AS-3R3JPB
Description: Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case

Overview of PWC2512AS-3R3JPB by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC2512AS-3R3JPB by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC2512AS-3R3JPB by TT Electronics Welwyn Components

PWC2512AS-3R3JPB
TT Electronics Welwyn Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
6.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PWC2512AS-3R3JPB
    TT Electronics Welwyn Components
    Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case
    VS

Alternate Parts for PWC2512AS-3R3JPB

This table gives cross-reference parts and alternative options found for PWC2512AS-3R3JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512AS-3R3JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC2512LF-3R30J Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs PWC-PWC2512LF-3R30J
PWC2512AS-3R3JI Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case TT Electronics Welwyn Components PWC2512AS-3R3JPB vs PWC2512AS-3R3JI
PWC2512-3R3JT1 Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs PWC2512-3R3JT1
PWC2512-3R3JI Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs PWC2512-3R3JI
PWC2512AS-3R3JT1 Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs PWC2512AS-3R3JT1
PWC-PWC2512LF-3R30-J Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD-FREE TT Electronics Resistors PWC2512AS-3R3JPB vs PWC-PWC2512LF-3R30-J
PWC2512-3R3JPB Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case TT Electronics Welwyn Components PWC2512AS-3R3JPB vs PWC2512-3R3JPB
HPWC25123R3JT1 Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs HPWC25123R3JT1
HPWC2512AS3R3JT1 Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs HPWC2512AS3R3JT1
HPWC2512AS3R3JPB Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors PWC2512AS-3R3JPB vs HPWC2512AS3R3JPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC2512AS-3R3JPB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC2512AS-3R3JPB by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PWC2512AS-3R3JPB would you like to use for your alert(s)?
  • Please alert me when PWC2512AS-3R3JPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC2512AS-3R3JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC2512AS-3R3JPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC2512AS-3R3JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC2512AS-3R3JPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC2512AS-3R3JPB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: