Part Details for PWC-PWC2512LF-3R30J by TT Electronics Resistors
Overview of PWC-PWC2512LF-3R30J by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC2512LF-3R30J
PWC-PWC2512LF-3R30J CAD Models
PWC-PWC2512LF-3R30J Part Data Attributes
|
PWC-PWC2512LF-3R30J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC2512LF-3R30J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PWC-PWC2512LF-3R30J
This table gives cross-reference parts and alternative options found for PWC-PWC2512LF-3R30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC2512LF-3R30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC2512AS-3R3JI | Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case | TT Electronics Welwyn Components | PWC-PWC2512LF-3R30J vs PWC2512AS-3R3JI |
PWC2512-3R3JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs PWC2512-3R3JT1 |
PWC2512-3R3JI | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs PWC2512-3R3JI |
PWC2512AS-3R3JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs PWC2512AS-3R3JT1 |
PWC-PWC2512LF-3R30-J | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD-FREE | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs PWC-PWC2512LF-3R30-J |
PWC2512-3R3JPB | Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case | TT Electronics Welwyn Components | PWC-PWC2512LF-3R30J vs PWC2512-3R3JPB |
HPWC25123R3JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs HPWC25123R3JT1 |
PWC2512AS-3R3JPB | Res,SMT,Thick Film,3.3 Ohms,500WV,5% +/-Tol,200ppm TC,2612 Case | TT Electronics Welwyn Components | PWC-PWC2512LF-3R30J vs PWC2512AS-3R3JPB |
HPWC2512AS3R3JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs HPWC2512AS3R3JT1 |
HPWC2512AS3R3JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC-PWC2512LF-3R30J vs HPWC2512AS3R3JPB |