Part Details for PWC0805AS-4K42FPB by TT Electronics Welwyn Components
Overview of PWC0805AS-4K42FPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805AS-4K42FPB
PWC0805AS-4K42FPB CAD Models
PWC0805AS-4K42FPB Part Data Attributes
|
PWC0805AS-4K42FPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805AS-4K42FPB
TT Electronics Welwyn Components
Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805AS-4K42FPB
This table gives cross-reference parts and alternative options found for PWC0805AS-4K42FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805AS-4K42FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-4K42FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805AS-4K42FPB vs PWC0805AS-4K42FPB |
PWC08054K42FPB | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805AS-4K42FPB vs PWC08054K42FPB |
PWC0805-4K42FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805AS-4K42FPB vs PWC0805-4K42FPB |
PWC0805AS-4K42FT1 | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805AS-4K42FPB vs PWC0805AS-4K42FT1 |
HP05W3F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-4K42FPB vs HP05W3F4421T5E |
PS05W3F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-4K42FPB vs PS05W3F4421T5E |
HP05W3F4421T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-4K42FPB vs HP05W3F4421T4E |
PWC-PWC0805LF4421FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805AS-4K42FPB vs PWC-PWC0805LF4421FELT |
HP05W3F4421TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-4K42FPB vs HP05W3F4421TCE |
PWC0805AS-4K42FI | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805AS-4K42FPB vs PWC0805AS-4K42FI |