Part Details for HP05W3F4421T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP05W3F4421T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP05W3F4421T4E
HP05W3F4421T4E CAD Models
HP05W3F4421T4E Part Data Attributes
|
HP05W3F4421T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP05W3F4421T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HP05W3F4421T4E
This table gives cross-reference parts and alternative options found for HP05W3F4421T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3F4421T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-4K42FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3F4421T4E vs PWC0805AS-4K42FPB |
PWC08054K42FPB | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HP05W3F4421T4E vs PWC08054K42FPB |
PWC0805AS-4K42FPB | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HP05W3F4421T4E vs PWC0805AS-4K42FPB |
PWC0805-4K42FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3F4421T4E vs PWC0805-4K42FPB |
PWC0805AS-4K42FT1 | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HP05W3F4421T4E vs PWC0805AS-4K42FT1 |
HP05W3F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP05W3F4421T4E vs HP05W3F4421T5E |
PS05W3F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HP05W3F4421T4E vs PS05W3F4421T5E |
PWC-PWC0805LF4421FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HP05W3F4421T4E vs PWC-PWC0805LF4421FELT |
HP05W3F4421TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HP05W3F4421T4E vs HP05W3F4421TCE |
PWC0805AS-4K42FI | Res,SMT,Thick Film,4.42K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HP05W3F4421T4E vs PWC0805AS-4K42FI |