Part Details for PWC0805-4M64F by TT Electronics Resistors
Overview of PWC0805-4M64F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-4M64F
PWC0805-4M64F CAD Models
PWC0805-4M64F Part Data Attributes
|
PWC0805-4M64F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-4M64F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-4M64F
This table gives cross-reference parts and alternative options found for PWC0805-4M64F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-4M64F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.1W08051%4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | PWC0805-4M64F vs MC0.1W08051%4M64 |
RCS2012F4644CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-4M64F vs RCS2012F4644CS |
0805S8F4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-4M64F vs 0805S8F4644T5E |
GWCR0805-4M64FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-4M64F vs GWCR0805-4M64FT5 |
RCS2012F4644AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | PWC0805-4M64F vs RCS2012F4644AS |
0805W8F4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-4M64F vs 0805W8F4644T5E |
0805WAF4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-4M64F vs 0805WAF4644T5E |
RCS2012F4644ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | PWC0805-4M64F vs RCS2012F4644ES |
HQ05S8F4644TCE | Fixed Resistor, 0.125W, 4640000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-4M64F vs HQ05S8F4644TCE |