Part Details for GWCR0805-4M64FT5 by TT Electronics Resistors
Overview of GWCR0805-4M64FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCR0805-4M64FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0214 | Buy Now |
Part Details for GWCR0805-4M64FT5
GWCR0805-4M64FT5 CAD Models
GWCR0805-4M64FT5 Part Data Attributes
|
GWCR0805-4M64FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR0805-4M64FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for GWCR0805-4M64FT5
This table gives cross-reference parts and alternative options found for GWCR0805-4M64FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0805-4M64FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC01W080514M64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | GWCR0805-4M64FT5 vs MC01W080514M64 |
0805W8F4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | GWCR0805-4M64FT5 vs 0805W8F4644T5E |
MC0.1W08051%4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | GWCR0805-4M64FT5 vs MC0.1W08051%4M64 |
RCS2012F4644ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | GWCR0805-4M64FT5 vs RCS2012F4644ES |
HQ05S8F4644T4E | Fixed Resistor, 0.125W, 4640000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | GWCR0805-4M64FT5 vs HQ05S8F4644T4E |
HQ05S8F4644T5E | Fixed Resistor, 0.125W, 4640000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | GWCR0805-4M64FT5 vs HQ05S8F4644T5E |
RCS2012F4644AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | GWCR0805-4M64FT5 vs RCS2012F4644AS |
PWC-PWC0805-4644-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | GWCR0805-4M64FT5 vs PWC-PWC0805-4644-F |
0805WAF4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | GWCR0805-4M64FT5 vs 0805WAF4644T5E |
PWC0805-4M64F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | GWCR0805-4M64FT5 vs PWC0805-4M64F |