PWC0805-21R5D
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 21.5ohm, SURFACE MOUNT, 0805, CHIP

Overview of PWC0805-21R5D by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC0805-21R5D by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC0805-21R5D by TT Electronics Welwyn Components

PWC0805-21R5D
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
PWC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
21.5 Ω
Resistor Type
FIXED RESISTOR
Series
PWC0805(D TOL)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. PWC0805-21R5D
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 21.5ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for PWC0805-21R5D

This table gives cross-reference parts and alternative options found for PWC0805-21R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-21R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS2012D21R5ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics PWC0805-21R5D vs RCS2012D21R5ES
RMGW20K21R5DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-21R5D vs RMGW20K21R5DB
PWC-PWC0805-21R5-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC0805-21R5D vs PWC-PWC0805-21R5-D
PWC-PWC0805LF-21R5-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors PWC0805-21R5D vs PWC-PWC0805LF-21R5-D
PWC0805-21R5D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC0805-21R5D vs PWC0805-21R5D
RMSW20K21R5DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-21R5D vs RMSW20K21R5DB
ERJU06D21R5V Fixed Resistor, Panasonic Electronic Components PWC0805-21R5D vs ERJU06D21R5V
RMC20K21R5DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-21R5D vs RMC20K21R5DTP
RMC1/10K21R5DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-21R5D vs RMC1/10K21R5DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0805-21R5D by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0805-21R5D by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PWC0805-21R5D would you like to use for your alert(s)?
  • Please alert me when PWC0805-21R5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0805-21R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0805-21R5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0805-21R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0805-21R5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0805-21R5D by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: