Part Details for RCS2012D21R5ES by Samsung Electro-Mechanics
Overview of RCS2012D21R5ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012D21R5ES
RCS2012D21R5ES CAD Models
RCS2012D21R5ES Part Data Attributes
|
RCS2012D21R5ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012D21R5ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012D21R5ES
This table gives cross-reference parts and alternative options found for RCS2012D21R5ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D21R5ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-21R5D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 21.5ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RCS2012D21R5ES vs PWC0805-21R5D |
RMGW20K21R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D21R5ES vs RMGW20K21R5DB |
PWC-PWC0805-21R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012D21R5ES vs PWC-PWC0805-21R5-D |
PWC-PWC0805LF-21R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RCS2012D21R5ES vs PWC-PWC0805LF-21R5-D |
PWC0805-21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012D21R5ES vs PWC0805-21R5D |
RMSW20K21R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D21R5ES vs RMSW20K21R5DB |
ERJU06D21R5V | Fixed Resistor, | Panasonic Electronic Components | RCS2012D21R5ES vs ERJU06D21R5V |
RMC20K21R5DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D21R5ES vs RMC20K21R5DTP |
RMC1/10K21R5DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D21R5ES vs RMC1/10K21R5DTP |