Part Details for PW005 by Micro Electronics Corporation
Overview of PW005 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PW005
PW005 CAD Models
PW005 Part Data Attributes
|
PW005
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PW005
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CASE R-12, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PW005
This table gives cross-reference parts and alternative options found for PW005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | PW005 vs B393-80 |
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | PW005 vs PB64CA |
FBI1.5D4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PW005 vs FBI1.5D4S1 |
3J4B41 | DIODE 3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | PW005 vs 3J4B41 |
MDA980-6 | 12A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | PW005 vs MDA980-6 |
NTE170 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | NTE Electronics Inc | PW005 vs NTE170 |
KBU1006G | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Fagor Electrónica | PW005 vs KBU1006G |
BP8-04 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Frontier Electronics Co Ltd | PW005 vs BP8-04 |
SDA130E | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | PW005 vs SDA130E |
BU8-04 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Frontier Electronics Co Ltd | PW005 vs BU8-04 |