Part Details for BU8-04 by Frontier Electronics Co Ltd
Overview of BU8-04 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BU8-04
BU8-04 CAD Models
BU8-04 Part Data Attributes
|
BU8-04
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BU8-04
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BU8-04
This table gives cross-reference parts and alternative options found for BU8-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU8-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | BU8-04 vs B393-80 |
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | BU8-04 vs PB64CA |
FBI1.5D4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | BU8-04 vs FBI1.5D4S1 |
3J4B41 | DIODE 3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | BU8-04 vs 3J4B41 |
MDA980-6 | 12A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | BU8-04 vs MDA980-6 |
NTE170 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | NTE Electronics Inc | BU8-04 vs NTE170 |
KBU1006G | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Fagor Electrónica | BU8-04 vs KBU1006G |
BP8-04 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Frontier Electronics Co Ltd | BU8-04 vs BP8-04 |
SDA130E | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | BU8-04 vs SDA130E |
FBI4K5M1 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | BU8-04 vs FBI4K5M1 |