Part Details for PVU414S-TPBF by Infineon Technologies AG
Overview of PVU414S-TPBF by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PVU414S-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0429
|
Newark | Mosfet Relay, Spst-No, 0.14A/400V, Dip-6, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:140Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Infineon PVU414S-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1177 |
|
$5.1000 / $7.5900 | Buy Now |
DISTI #
448-PVU414S-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 140MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1298 In Stock |
|
$4.9276 / $8.4500 | Buy Now |
DISTI #
PVU414S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVU414S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.4016 | Buy Now |
DISTI #
942-PVU414S-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay RoHS: Compliant | 772 |
|
$4.5100 / $5.7400 | Buy Now |
DISTI #
V72:2272_13891099
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 200 |
|
$4.4690 / $4.6970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
DISTI #
75723939
|
Verical | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2348 | Americas - 750 |
|
$5.1125 | Buy Now |
DISTI #
62163844
|
Verical | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2212 | Americas - 200 |
|
$4.4690 / $4.6970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2234 |
|
$8.6247 / $9.0104 | Buy Now |
DISTI #
C1S322000578713
|
Chip1Stop | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 750 |
|
$4.0900 | Buy Now |
Part Details for PVU414S-TPBF
PVU414S-TPBF CAD Models
PVU414S-TPBF Part Data Attributes
|
PVU414S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVU414S-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 6 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
Alternate Parts for PVU414S-TPBF
This table gives cross-reference parts and alternative options found for PVU414S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVU414S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVU414S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVU414S-TPBF vs PVU414S-TPBF |
PVU414S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 | International Rectifier | PVU414S-TPBF vs PVU414S-T |