There are no models available for this part yet.
Overview of PVN013PBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVN013PBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PVN013PBF-448-ND
|
DigiKey | PVN013 - PHOTOVOLTAIC RELAY Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$5.5200 | Buy Now | |
DISTI #
PVN013PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVN013PBF) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5350 Partner Stock |
|
$4.8514 / $5.4626 | Buy Now | |
Rochester Electronics | PVN013 - Photovoltaic Relay ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$4.7400 / $5.5800 | Buy Now |
CAD Models for PVN013PBF by Infineon Technologies AG
Part Data Attributes for PVN013PBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LEAD FREE, MINIATURE, DIP-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.003 A
|
Forward Current-Max
|
0.025 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
2.5 A
|
On-state Resistance-Max
|
0.1 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.4 mm
|
Overall Length
|
8.63 mm
|
Alternate Parts for PVN013PBF
This table gives cross-reference parts and alternative options found for PVN013PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN013PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN013 | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVN013PBF vs PVN013 |