Part Details for PVN012S by Infineon Technologies AG
Overview of PVN012S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PVN012S
PVN012S CAD Models
PVN012S Part Data Attributes
|
PVN012S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVN012S
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PVN012S
This table gives cross-reference parts and alternative options found for PVN012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN013S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S vs PVN013S |
PVN012S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S vs PVN012S-T |
PVN012SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S vs PVN012SPBF |
PVN012S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S vs PVN012S-TPBF |
PVN012SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S vs PVN012SPBF |
PVN012S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S vs PVN012S |
PVN013SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S vs PVN013SPBF |