There are no models available for this part yet.
Overview of PVI5080N by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Healthcare
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Automotive
Price & Stock for PVI5080N by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 187 |
|
RFQ | ||||
Quest Components | Photovoltaic-output Optocoupler, 4kv Isolation, Dip | 2 |
|
$2.8200 / $4.2300 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 181 |
|
RFQ |
CAD Models for PVI5080N by International Rectifier
Part Data Attributes for PVI5080N by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
PLASTIC, MS-001AB, DIP-8/4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
OPTOELECTRONIC DEVICE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PVI5080N
This table gives cross-reference parts and alternative options found for PVI5080N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5080N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5080 | Optoelectronic Device, DIP-8 | International Rectifier | PVI5080N vs PVI5080 |