Part Details for PVI5050NPBF by Infineon Technologies AG
Overview of PVI5050NPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVI5050NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVI5050NPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP - Rail/Tube (Alt: PVI5050NPBF) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 58560 Partner Stock |
|
$1.6637 / $1.8733 | Buy Now |
|
Win Source Electronics | OPTOISO 4KV PHOTOVOLTAIC 8-DIP | 24900 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for PVI5050NPBF
PVI5050NPBF CAD Models
PVI5050NPBF Part Data Attributes
|
PVI5050NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5050NPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, MS-001AB, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for PVI5050NPBF
This table gives cross-reference parts and alternative options found for PVI5050NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5050NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5080NPBF | Optoelectronic Device, DIP-8/4 | Infineon Technologies AG | PVI5050NPBF vs PVI5080NPBF |