Part Details for PVA1352NSPBF by Infineon Technologies AG
Overview of PVA1352NSPBF by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVA1352NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5502
|
Newark | Mosfet Relay, Spst-No, 0.375A, 100V, Smd, Contact Configuration:Spst-No, Load Current:375Ma, Relay Terminals:Smd, Load Voltage Max:100V, On State Resistance Max:5Ohm, Isolation Voltage:4Kv, Forward Current If:25Ma, Product Rohs Compliant: Yes |Infineon PVA1352NSPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $8.4700 | Buy Now |
DISTI #
PVA1352NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 375MA 0-100V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
298 In Stock |
|
$5.6365 / $9.6600 | Buy Now |
DISTI #
PVA1352NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA1352NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.3814 / $6.5772 | Buy Now |
DISTI #
942-PVA1352NSPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay RoHS: Compliant | 1886 |
|
$5.6300 / $9.6600 | Buy Now |
|
Future Electronics | PVA Series 100 V 5 Ohm SPST HEXFET® Power MOSFET Photovoltaic Relay -MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$5.5200 | Buy Now |
DISTI #
78450938
|
Verical | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 1124 |
|
$4.8674 / $8.0600 | Buy Now |
|
Ameya Holding Limited | PVA Series 100 V 5 Ohm SPST HEXFET® Power MOSFET Photovoltaic Relay -MDIP-8 | 943 |
|
RFQ | |
DISTI #
SP001543324
|
EBV Elektronik | Relay SSR 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube (Alt: SP001543324) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVA1352NSPBF
PVA1352NSPBF CAD Models
PVA1352NSPBF Part Data Attributes
|
PVA1352NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA1352NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.375 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |