Part Details for PV140K3225 by SEI Stackpole Electronics Inc
Overview of PV140K3225 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV140K3225
PV140K3225 CAD Models
PV140K3225 Part Data Attributes
|
PV140K3225
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV140K3225
SEI Stackpole Electronics Inc
Varistor, 180V, 7.5J, Surface Mount, CHIP, 3225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, 3225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 7.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 180 V |
Alternate Parts for PV140K3225
This table gives cross-reference parts and alternative options found for PV140K3225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV140K3225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DV140K3225A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 7.5J, SURFACE MOUNT, CHIP, 3225, LEAD FREE | PV140K3225 vs DV140K3225A |
PV140K3225R | SEI Stackpole Electronics Inc | Check for Price | Varistor, 180V, 7.5J, Surface Mount, CHIP, 3225, LEAD FREE | PV140K3225 vs PV140K3225R |
DV140K3225R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 7.5J, SURFACE MOUNT, CHIP, 3225, LEAD FREE | PV140K3225 vs DV140K3225R |