PUMA67S4000ALI-20
APTA Group Inc
Description: SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68

Overview of PUMA67S4000ALI-20 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PUMA67S4000ALI-20 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUMA67S4000ALI-20 by APTA Group Inc

PUMA67S4000ALI-20
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
QMA
Package Description
,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CQMA-J68
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. PUMA67S4000ALI-20
    APTA Group Inc
    SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68
    VS

Alternate Parts for PUMA67S4000ALI-20

This table gives cross-reference parts and alternative options found for PUMA67S4000ALI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA67S4000ALI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMA68S4000XLI-20 SRAM Module, 128KX32, 20ns, CMOS, PQMA68, PLASTIC, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA68S4000XLI-20
PUMA67S4000BMB-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000BMB-20
PUMA67S4000LMB-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000LMB-20
PUMA67S4000M-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000M-20
PUMA67S4000BL-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000BL-20
EDI8C32128LP20EM SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics PUMA67S4000ALI-20 vs EDI8C32128LP20EM
PUMA68S4000XL-20 SRAM Module, 128KX32, 20ns, CMOS, PQMA68, PLASTIC, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA68S4000XL-20
PUMA67S4000BLMB-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000BLMB-20
PUMA67S4000L-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000L-20
PUMA67S4000AM-20 SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 APTA Group Inc PUMA67S4000ALI-20 vs PUMA67S4000AM-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMA67S4000ALI-20 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMA67S4000ALI-20 by APTA Group Inc

Select Manufacturer
Which Manufacturer of PUMA67S4000ALI-20 would you like to use for your alert(s)?
  • Please alert me when PUMA67S4000ALI-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMA67S4000ALI-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMA67S4000ALI-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMA67S4000ALI-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMA67S4000ALI-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMA67S4000ALI-20 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: