Part Details for PUMA68S4000XLI-20 by APTA Group Inc
Overview of PUMA68S4000XLI-20 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMA68S4000XLI-20
PUMA68S4000XLI-20 CAD Models
PUMA68S4000XLI-20 Part Data Attributes
|
PUMA68S4000XLI-20
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA68S4000XLI-20
APTA Group Inc
SRAM Module, 128KX32, 20ns, CMOS, PQMA68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QMA | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-PQMA-J68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0022 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PUMA68S4000XLI-20
This table gives cross-reference parts and alternative options found for PUMA68S4000XLI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA68S4000XLI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA67S4000BM-020 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000BM-020 |
PUMA67S4000BM-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000BM-20 |
PUMA67S4000LI-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000LI-20 |
PUMA67S4000-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000-20 |
PUMA67S4000ALM-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000ALM-20 |
PUMA67S4000ALMB-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000ALMB-20 |
PUMA67S4000BI-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000BI-20 |
PUMA68S4000X-20 | SRAM Module, 128KX32, 20ns, CMOS, PQMA68, PLASTIC, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA68S4000X-20 |
PUMA67S4000AMB-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000AMB-20 |
PUMA67S4000B-20 | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, MODULE, LCC-68 | APTA Group Inc | PUMA68S4000XLI-20 vs PUMA67S4000B-20 |