Part Details for PUMA2S4000MB-45 by Mosaic Semiconductor Inc
Overview of PUMA2S4000MB-45 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PUMA2S4000MB-45
PUMA2S4000MB-45 CAD Models
PUMA2S4000MB-45 Part Data Attributes
|
PUMA2S4000MB-45
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2S4000MB-45
Mosaic Semiconductor Inc
SRAM Module, 512KX8, 45ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XPMA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for PUMA2S4000MB-45
This table gives cross-reference parts and alternative options found for PUMA2S4000MB-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2S4000MB-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-S128K32N-045P3Q | Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | PUMA2S4000MB-45 vs ACT-S128K32N-045P3Q |
ACT-S128K32C-045P3Q | Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | PUMA2S4000MB-45 vs ACT-S128K32C-045P3Q |
PUMA2S4000I-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | PUMA2S4000MB-45 vs PUMA2S4000I-45 |
ACT-S128K32N-045P6Q | Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | PUMA2S4000MB-45 vs ACT-S128K32N-045P6Q |