Part Details for ACT-S128K32N-045P3Q by Cobham Power Products
Overview of ACT-S128K32N-045P3Q by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-S128K32N-045P3Q
ACT-S128K32N-045P3Q CAD Models
ACT-S128K32N-045P3Q Part Data Attributes
|
ACT-S128K32N-045P3Q
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-S128K32N-045P3Q
Cobham Power Products
Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.064 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for ACT-S128K32N-045P3Q
This table gives cross-reference parts and alternative options found for ACT-S128K32N-045P3Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-S128K32N-045P3Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-S128K32C-045P3Q | Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | ACT-S128K32N-045P3Q vs ACT-S128K32C-045P3Q |
PUMA2S4000I-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | ACT-S128K32N-045P3Q vs PUMA2S4000I-45 |
ACT-S128K32N-045P6Q | Cache SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | ACT-S128K32N-045P3Q vs ACT-S128K32N-045P6Q |
PUMA2S4000MB-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | ACT-S128K32N-045P3Q vs PUMA2S4000MB-45 |