Part Details for PUCC5870QDWJQ1 by Texas Instruments
Overview of PUCC5870QDWJQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUCC5870QDWJQ1
PUCC5870QDWJQ1 CAD Models
PUCC5870QDWJQ1 Part Data Attributes
|
PUCC5870QDWJQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PUCC5870QDWJQ1
Texas Instruments
Automotive, functional safety compliant 15-A isolated IGBT/SiC MOSFET gate driver 36-SSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-02 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Supply Voltage1-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs |
Alternate Parts for PUCC5870QDWJQ1
This table gives cross-reference parts and alternative options found for PUCC5870QDWJQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC5870QDWJQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5870QDWJQ1 | Automotive, 3.75kVrms 30A single-channel functional safety isolated gate driver for IGBT/SiC 36-SSOP -40 to 125 | Texas Instruments | PUCC5870QDWJQ1 vs UCC5870QDWJQ1 |