Part Details for PUCC5350MCQDWVQ1 by Texas Instruments
Overview of PUCC5350MCQDWVQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUCC5350MCQDWVQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 460 |
|
RFQ |
Part Details for PUCC5350MCQDWVQ1
PUCC5350MCQDWVQ1 CAD Models
PUCC5350MCQDWVQ1 Part Data Attributes
|
PUCC5350MCQDWVQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PUCC5350MCQDWVQ1
Texas Instruments
Automotive, ±5-A single-channel isolated gate driver with miller clamp or split outputs for IGBT/SiC 8-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP8,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-31 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE AND INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 5.85 mm |
Alternate Parts for PUCC5350MCQDWVQ1
This table gives cross-reference parts and alternative options found for PUCC5350MCQDWVQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC5350MCQDWVQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5350MCDWV | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | Texas Instruments | PUCC5350MCQDWVQ1 vs UCC5350MCDWV |
UCC5350MCQDWVQ1 | Automotive, ±5-A single-channel isolated gate driver with miller clamp or split outputs for IGBT/SiC 8-SOIC -40 to 125 | Texas Instruments | PUCC5350MCQDWVQ1 vs UCC5350MCQDWVQ1 |