PUCC23513DWY
Texas Instruments
Description: 4-A/5-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125

Overview of PUCC23513DWY by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PUCC23513DWY by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUCC23513DWY by Texas Instruments

PUCC23513DWY
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-10-21
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G6
Length
7.5 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
3.55 mm
Supply Voltage1-Max
33 V
Supply Voltage1-Min
13.2 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.115 µs
Turn-on Time
0.115 µs
Width
4.68 mm
Want to compare parts?
  1. PUCC23513DWY
    Texas Instruments
    4-A/5-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125
    VS

Alternate Parts for PUCC23513DWY

This table gives cross-reference parts and alternative options found for PUCC23513DWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC23513DWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC23513BDWYR 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 Texas Instruments PUCC23513DWY vs UCC23513BDWYR
Part Number Description Manufacturer Compare
UCC23513QDWYQ1 Automotive 5.7kVrms,4A/5A single-channel opto-compatible isolated gate driver with 8V/12V UVLO 6-SOIC -40 to 125 Texas Instruments PUCC23513DWY vs UCC23513QDWYQ1
UCC23513DWY 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 Texas Instruments PUCC23513DWY vs UCC23513DWY
UCC23513DWYR 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 Texas Instruments PUCC23513DWY vs UCC23513DWYR
UCC23513BDWYR 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 Texas Instruments PUCC23513DWY vs UCC23513BDWYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUCC23513DWY by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUCC23513DWY by Texas Instruments

Select Manufacturer
Which Manufacturer of PUCC23513DWY would you like to use for your alert(s)?
  • Please alert me when PUCC23513DWY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUCC23513DWY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUCC23513DWY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUCC23513DWY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUCC23513DWY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUCC23513DWY by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: