PUCC21710QDWQ1
Texas Instruments
Description: ±10-A SiC/IGBT isolated gate driver with advanced protection 16-SOIC -40 to 125

Overview of PUCC21710QDWQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for PUCC21710QDWQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUCC21710QDWQ1 by Texas Instruments

PUCC21710QDWQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PUCC21710QDWQ1
    Texas Instruments
    ±10-A SiC/IGBT isolated gate driver with advanced protection 16-SOIC -40 to 125
    VS

Alternate Parts for PUCC21710QDWQ1

This table gives cross-reference parts and alternative options found for PUCC21710QDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC21710QDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC21710DW 5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125 Texas Instruments PUCC21710QDWQ1 vs UCC21710DW
UCC21710DWR 5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125 Texas Instruments PUCC21710QDWQ1 vs UCC21710DWR
Part Number Description Manufacturer Compare
UCC21710DWR 5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125 Texas Instruments PUCC21710QDWQ1 vs UCC21710DWR
UCC21710DW 5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125 Texas Instruments PUCC21710QDWQ1 vs UCC21710DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUCC21710QDWQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUCC21710QDWQ1 by Texas Instruments

  • Please alert me when PUCC21710QDWQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUCC21710QDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUCC21710QDWQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUCC21710QDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUCC21710QDWQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUCC21710QDWQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: