Part Details for PTXU0204QPWRQ1 by Texas Instruments
Overview of PTXU0204QPWRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PTXU0204QPWRQ1
PTXU0204QPWRQ1 CAD Models
PTXU0204QPWRQ1 Part Data Attributes
|
PTXU0204QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTXU0204QPWRQ1
Texas Instruments
Automotive four channel unidirectional level shifter 14-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |