Part Details for PTXB1GMS40.0000MHZ by MtronPTI
Overview of PTXB1GMS40.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTXB1GMS40.0000MHZ
PTXB1GMS40.0000MHZ CAD Models
PTXB1GMS40.0000MHZ Part Data Attributes
|
PTXB1GMS40.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
PTXB1GMS40.0000MHZ
MtronPTI
Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Package Description | HC-49/US, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for PTXB1GMS40.0000MHZ
This table gives cross-reference parts and alternative options found for PTXB1GMS40.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTXB1GMS40.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTXB3GMSR40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB3GMSR40.0000MHZ |
PTXA2GMS40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXA2GMS40.0000MHZ |
PTXB3GMS40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB3GMS40.0000MHZ |
PTXA6GMSR40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXA6GMSR40.0000MHZ |
PTXB2GMS40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB2GMS40.0000MHZ |
PTXB2GMSR40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB2GMSR40.0000MHZ |
PTXA2GMSR40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXA2GMSR40.0000MHZ |
PTXB1GMSR40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB1GMSR40.0000MHZ |
PTXB6GMS40.0000MHZ | Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB1GMS40.0000MHZ vs PTXB6GMS40.0000MHZ |