PTXB2GMS40.0000MHZ
MtronPTI
Description: Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN

Overview of PTXB2GMS40.0000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTXB2GMS40.0000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTXB2GMS40.0000MHZ by MtronPTI

PTXB2GMS40.0000MHZ
MtronPTI
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MTRONPTI
Package Description
HC-49/US, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT-CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. PTXB2GMS40.0000MHZ
    MtronPTI
    Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN
    VS

Alternate Parts for PTXB2GMS40.0000MHZ

This table gives cross-reference parts and alternative options found for PTXB2GMS40.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTXB2GMS40.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTXB3GMSR40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB3GMSR40.0000MHZ
PTXA2GMS40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXA2GMS40.0000MHZ
PTXB3GMS40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB3GMS40.0000MHZ
PTXA6GMSR40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXA6GMSR40.0000MHZ
PTXB1GMS40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB1GMS40.0000MHZ
PTXB2GMSR40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB2GMSR40.0000MHZ
PTXA2GMSR40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXA2GMSR40.0000MHZ
PTXB1GMSR40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB1GMSR40.0000MHZ
PTXB6GMS40.0000MHZ Series - Fundamental Quartz Crystal, 40MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXB2GMS40.0000MHZ vs PTXB6GMS40.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTXB2GMS40.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTXB2GMS40.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of PTXB2GMS40.0000MHZ would you like to use for your alert(s)?
  • Please alert me when PTXB2GMS40.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTXB2GMS40.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTXB2GMS40.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTXB2GMS40.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTXB2GMS40.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTXB2GMS40.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: