Part Details for PTT-141-01-L-S by Samtec Inc
Overview of PTT-141-01-L-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-141-01-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTT-141-01-L-S
|
Avnet Americas | Conn Unshrouded HDR 41 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-141-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$2.2800 / $6.4300 | Buy Now |
DISTI #
000000000005494001
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$2.2800 / $6.4300 | Buy Now |
Part Details for PTT-141-01-L-S
PTT-141-01-L-S CAD Models
PTT-141-01-L-S Part Data Attributes
|
PTT-141-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-141-01-L-S
Samtec Inc
Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.239 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 41 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PTT-141-01-L-S
This table gives cross-reference parts and alternative options found for PTT-141-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTT-141-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRPB411VWTC-RC | Sullins Connector Solutions | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | PTT-141-01-L-S vs GRPB411VWTC-RC |
CA-G84MP-F1E-1003 | Circuit Assembly | Check for Price | Board Connector, 84 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PTT-141-01-L-S vs CA-G84MP-F1E-1003 |
40-3060-157 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,228+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | PTT-141-01-L-S vs 40-3060-157 |
CA-G84MP-F1G-1003 | Circuit Assembly | Check for Price | Board Connector, 84 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PTT-141-01-L-S vs CA-G84MP-F1G-1003 |
40-3062-957 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,228+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | PTT-141-01-L-S vs 40-3062-957 |
STL11-0870VBTT-10-41C/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | PTT-141-01-L-S vs STL11-0870VBTT-10-41C/TRU |
CA-G84MP-F1A-1003 | Circuit Assembly | Check for Price | Board Connector, 84 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PTT-141-01-L-S vs CA-G84MP-F1A-1003 |
CA-G84MP-F1H-1003 | Circuit Assembly | Check for Price | Board Connector, 84 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PTT-141-01-L-S vs CA-G84MP-F1H-1003 |
STL11-0870VBGT-10-41C/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | PTT-141-01-L-S vs STL11-0870VBGT-10-41C/TRU |
359-1-041-0-F-XS0-2130 | MPE-Garry GmbH | Check for Price | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | PTT-141-01-L-S vs 359-1-041-0-F-XS0-2130 |