PTS635SK25SMTR
C&K
Description: KEYPAD SWITCH

Overview of PTS635SK25SMTR by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTS635SK25SMTR by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTS635SK25SMTR by C&K

PTS635SK25SMTR
C&K
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Body Breadth
3.7 mm
Body Height
1.4 mm
Body Length or Diameter
6.1 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. PTS635SK25SMTR
    C&K
    KEYPAD SWITCH
    VS

Alternate Parts for PTS635SK25SMTR

This table gives cross-reference parts and alternative options found for PTS635SK25SMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS635SK25SMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTS635SK25SMTRLFS KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT C&K PTS635SK25SMTR vs PTS635SK25SMTRLFS
Part Number Description Manufacturer Compare
PTS635SK25SMTRLFS KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT C&K PTS635SK25SMTR vs PTS635SK25SMTRLFS

Related Parts for PTS635SK25SMTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTS635SK25SMTR by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTS635SK25SMTR by C&K

  • Please alert me when PTS635SK25SMTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTS635SK25SMTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTS635SK25SMTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTS635SK25SMTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTS635SK25SMTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTS635SK25SMTR by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: