-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS0805M1B100RPU00
|
Avnet Americas | PTS 0805-B AT PU 100R (Alt: PTS0805M1B100RPU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS0805M1B100RPU00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS0805M1B100RPU00
Vishay Intertechnologies
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Screening Level | AEC-Q200 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS0805M1B100RPU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS0805M1B100RPU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS080501B100RP100 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS0805M1B100RPU00 vs PTS080501B100RP100 |
PTS0805M1B100RP100 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2 | Vishay Intertechnologies | PTS0805M1B100RPU00 vs PTS0805M1B100RP100 |
PTS080501B100RPU00 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS0805M1B100RPU00 vs PTS080501B100RPU00 |