PTS0805M1B100RPU00
vs
PTS0805M1B100RP100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, PACKAGE-2
|
ROHS COMPLIANT, PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
13 Weeks, 3 Days
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Body Breadth |
1.25 mm
|
1.25 mm
|
Body Height |
0.45 mm
|
0.45 mm
|
Body Length or Diameter |
2 mm
|
2 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
R0-Nom |
100 Ω
|
100 Ω
|
Screening Level |
AEC-Q200
|
AEC-Q200
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,RTD,PLATINUM
|
TEMPERATURE SENSOR,RTD,PLATINUM
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTS0805M1B100RPU00 with alternatives
Compare PTS0805M1B100RP100 with alternatives