-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20524-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
313 In Stock |
|
$16.5212 / $20.1900 | Buy Now |
DISTI #
595-PTN78060WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod RoHS: Not Compliant | 154 |
|
$16.5200 / $20.1900 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 1 |
|
$27.9600 | Buy Now |
|
Ameya Holding Limited | REG SW 2.5-12.6V 3A SMD | 1202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78060WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060WAS
Texas Instruments
3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 25.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 45 W | |
Width | 15.75 mm |
This table gives cross-reference parts and alternative options found for PTN78060WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78060WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78060WAH | 3-A, Wide-Input, Adjustable Switching Regulator Module 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78060WAS vs PTN78060WAH |