Part Details for PTN78060WAH by Texas Instruments
Overview of PTN78060WAH by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN78060WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4770
|
Newark | Ic, Switching Reg 3A Adj, 8060, Output Power Max:37.8W, Output Voltage Min:2.5V, Output Voltage Max:12.6V, Output Current Max:3A, Dc/Dc Converter Output Type:-, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:7V, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060WAH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 818 |
|
$24.7800 / $29.6300 | Buy Now |
DISTI #
296-20523-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
556 In Stock |
|
$16.5212 / $20.1900 | Buy Now |
DISTI #
595-PTN78060WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod RoHS: Compliant | 7897 |
|
$16.5200 / $20.1900 | Buy Now |
|
Ameya Holding Limited | Module DC-DC 1-OUT 2.5V to 12.6V 3A 7-Pin DIP Module Tray | 1049 |
|
RFQ | |
|
Win Source Electronics | Module DC-DC 1-OUT 2.5V to 12.6V 3A 7-Pin DIP Module Tray / REG SW 2.5-12.6V 3A HORZ T/H | 14907 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for PTN78060WAH
PTN78060WAH CAD Models
PTN78060WAH Part Data Attributes:
|
PTN78060WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060WAH
Texas Instruments
3-A, Wide-Input, Adjustable Switching Regulator Module 7-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Approvals | UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 45 W | |
Width | 15.75 mm |