Part Details for PTN0805E3011BBTF by Vishay Intertechnologies
Overview of PTN0805E3011BBTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E3011BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0399
|
Newark | |Vishay PTN0805E3011BBTF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4740 | Buy Now |
DISTI #
PTN0805E3011BBTF
|
Avnet Americas | Res Thin Film 0805 3.01kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805E3011BBTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 5000 |
|
$0.7336 / $2.2230 | Buy Now |
|
Quest Components | 4000 |
|
$0.8151 / $2.9640 | Buy Now |
Part Details for PTN0805E3011BBTF
PTN0805E3011BBTF CAD Models
PTN0805E3011BBTF Part Data Attributes
|
PTN0805E3011BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E3011BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E3011BBTF
This table gives cross-reference parts and alternative options found for PTN0805E3011BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E3011BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E3011BBTP | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BBTP |
PTN0805E3011BGTI | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BGTI |
PTN0805E3011BBTS | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BBTS |
PTN0805E3011ABW0 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011ABW0 |
PTN0805E3011BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E3011BBTF vs PTN0805E3011BBTS |
PNM0805E3011BSBS | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PNM0805E3011BSBS |
PTN0805E3011BBT0 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BBT0 |
PTN0805E3011BBTI | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BBTI |
PTN0805E3011BST1 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BST1 |
PTN0805E3011BST5 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3011BBTF vs PTN0805E3011BST5 |