Part Details for PNM0805E3011BSBS by Vishay Intertechnologies
Overview of PNM0805E3011BSBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM0805E3011BSBS
PNM0805E3011BSBS CAD Models
PNM0805E3011BSBS Part Data Attributes
|
PNM0805E3011BSBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0805E3011BSBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PNM0805E3011BSBS
This table gives cross-reference parts and alternative options found for PNM0805E3011BSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0805E3011BSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E3011BBTP | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BBTP |
PTN0805E3011BGTI | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BGTI |
PTN0805E3011BBTS | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BBTS |
PTN0805E3011ABW0 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011ABW0 |
PTN0805E3011BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PNM0805E3011BSBS vs PTN0805E3011BBTS |
PTN0805E3011BBT0 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BBT0 |
PTN0805E3011BBTF | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BBTF |
PTN0805E3011BBTI | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BBTI |
PTN0805E3011BST1 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BST1 |
PTN0805E3011BST5 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E3011BSBS vs PTN0805E3011BST5 |