Part Details for PTN0603E4641FSTS by Vishay Intertechnologies
Overview of PTN0603E4641FSTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603E4641FSTS
PTN0603E4641FSTS CAD Models
PTN0603E4641FSTS Part Data Attributes
|
PTN0603E4641FSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E4641FSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E4641FSTS
This table gives cross-reference parts and alternative options found for PTN0603E4641FSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E4641FSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0603E4641FBT3 | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4641FSTS vs PNM0603E4641FBT3 |
MF06R4641FTL | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E4641FSTS vs MF06R4641FTL |
P-0603E4641FBWS | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4641FSTS vs P-0603E4641FBWS |
PRC0603TC25M4.64K+-1% | Fixed Resistor, Thin Film, 0.1666W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E4641FSTS vs PRC0603TC25M4.64K+-1% |
P-0603E4641FSTF | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4641FSTS vs P-0603E4641FSTF |
PRC0603TTC25M4.64K+-1% | Fixed Resistor, Thin Film, 0.1666W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E4641FSTS vs PRC0603TTC25M4.64K+-1% |
P-0603E4641FBWP | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4641FSTS vs P-0603E4641FBWP |
AF0603AE4641F-T5 | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E4641FSTS vs AF0603AE4641F-T5 |
PNM0603E4641FBWS | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603E4641FSTS vs PNM0603E4641FBWS |
P-0603E4641FBBS | Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4641FSTS vs P-0603E4641FBBS |