P-0603E4641FSTF
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of P-0603E4641FSTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P-0603E4641FSTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P-0603E4641FSTF by Vishay Intertechnologies

P-0603E4641FSTF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. P-0603E4641FSTF
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P-0603E4641FSTF

This table gives cross-reference parts and alternative options found for P-0603E4641FSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E4641FSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PNM0603E4641FBT3 Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E4641FSTF vs PNM0603E4641FBT3
MF06R4641FTL Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation P-0603E4641FSTF vs MF06R4641FTL
P-0603E4641FBWS Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E4641FSTF vs P-0603E4641FBWS
PRC0603TC25M4.64K+-1% Fixed Resistor, Thin Film, 0.1666W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P-0603E4641FSTF vs PRC0603TC25M4.64K+-1%
PTN0603E4641FSTS Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E4641FSTF vs PTN0603E4641FSTS
PRC0603TTC25M4.64K+-1% Fixed Resistor, Thin Film, 0.1666W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P-0603E4641FSTF vs PRC0603TTC25M4.64K+-1%
P-0603E4641FBWP Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E4641FSTF vs P-0603E4641FBWP
AF0603AE4641F-T5 Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) P-0603E4641FSTF vs AF0603AE4641F-T5
PNM0603E4641FBWS Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies P-0603E4641FSTF vs PNM0603E4641FBWS
P-0603E4641FBBS Fixed Resistor, Thin Film, 0.15W, 4640ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P-0603E4641FSTF vs P-0603E4641FBBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-0603E4641FSTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-0603E4641FSTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P-0603E4641FSTF would you like to use for your alert(s)?
  • Please alert me when P-0603E4641FSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-0603E4641FSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-0603E4641FSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-0603E4641FSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-0603E4641FSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-0603E4641FSTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: